Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ASKHF3J04AY
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Phenolic/High Overtravel Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
N/A
Operating Force:
5.56 N
Termination Style:
Quick Connect
Dimension:
65.4 x 16.3 x 33.9 mm
Body Orientation:
Straight
IP Rating:
N/A
The C&K COMPONENTS part ASKHF3J04AY is a high-quality and reliable general-purpose snap-acting switch. It is designed to provide a quick and responsive action, making it ideal for applications that require efficient and precise switching. This switch is built to endure various environmental conditions, ensuring long-lasting durability and dependable performance. With its compact design and easy installation, the ASKHF3J04AY is a versatile and cost-effective option for a wide range of electronic devices and industrial equipment.
Search Keywords:
ASKHF3J04AY
IN STOCK:
2,756
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.05
$50.250
25
$8.16
$204.000
50
$7.64
$382.000
100
$7.18
$718.000
250
$6.63
$1,657.500
500
$6.26
$3,130.000
1,000
$5.92
$5,920.000
2,500
+
$5.83
$14,575.000
Product Guides
Product Changes