ASKHF3P040C
Littelfuse/C&KSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 25A 250VAC 24VDC 1491.4VA 5.56N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
ASKHF3P040C
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Pin Plunger
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
N/A
Operating Force:
5.56 N
Dimension:
65.4 x 16.3 x 20.54 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 25A 250VAC 24VDC 1491.4VA 5.56N Screw Mount
Search Keywords:
ASKHF3P040C
This product is not in stock and cannot be back-ordered
Product Guides