AYZ0102AGRL
Littelfuse/C&KSwitch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
AYZ0102AGRL
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Mounting:
PCB Surface Mount
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
1.2 A
Contact Plating:
Silver
Operating Temperature:
-10 to 60 °C
Termination Style:
Gull Wing
Dimension:
7.2 x 5.3 x 2 mm
Life Cycle:
Discontinued & Replaced
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
510
Ships today, if you order in
Product Guides