BD01
Littelfuse/C&KStandard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-1 position .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
BD01
RoHS:
Yes
HTS:
8536509050
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
115
Body Orientation:
Straight
Actuator Style:
Extended Slide
Actuator Length:
0.9 mm
Number of Positions:
1
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
N/A
Terminal Pitch:
N/R
The BD01 with dimensions 4.57mm x 9.65mm x 7.54mm has Thru-hole
mounting with SPST Pole throw configuration ,SPST switching configuration and Slide Standard actuator. The BD01 has operating force of 2 N and contact rating of 100mA@50V. This unsealed switch has thru-hole termination style with Straight body orientation.With an extended actuator for easy actuation and an open bottom construction that allows for solder washing without the need for a tape seal, BD series standard profile DIP switches from C&K are used by designers for function controlling, logic switching in computers and peripherals and industrial control address switches and automotive applications.
Search Keywords:
BD01
IN STOCK:
45,106
Ships today, if you order in
Minimum Order:
115
Multiple:
115
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
115
$0.781
$89.815
345
$0.745
$257.025
575
$0.735
$422.625
1,035
$0.712
$736.920
2,530
$0.702
$1,776.060
5,060
$0.683
$3,455.980
7,590
$0.676
$5,130.840
10,005
+
$0.669
$6,693.345
Product Guides
CUSTOMERS
ALSO BOUGHT
5520258-2
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
1-776087-2
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2
5-103673-5
6 MTE HDR SRRA LATCH W/HLDWN
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
THT-64-427-3
Self-Laminating Vinyl Wire and Cable Labels - 2.25 in H x 1 in W - Roll of 3000 Labels - C...