Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
BPA04SB
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
35
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
2.1 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Side Actuated DIP
Search Keywords:
BPA04SB
IN STOCK:
2,657
Ships today, if you order in
Minimum Order:
35
Multiple:
35
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
35
$1.87
$65.450
105
$1.73
$181.650
280
$1.64
$459.200
525
$1.58
$829.500
1,015
$1.54
$1,563.100
2,520
$1.50
$3,780.000
5,005
$1.47
$7,357.350
7,525
+
$1.45
$10,911.250
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5406299-1
MJ ASSY,S/P,8POS,SH,RVPGT,CAT 5e
ET05MD1ABE
Sealed Subminiature Toggle Switch
PCL712A
DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole.
760K
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
SY58011UMG
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube