help desk software

BPA05B

Littelfuse/C&K

Side Actuated DIP

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
BPA05B
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
2.1 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Side Actuated DIP
Search Keywords:
BPA05B
IN STOCK: 2,520
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
225
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.23
$32.300
50
$3.19
$159.500
100
$3.14
$314.000
225
$3.09
$695.250
450
$1.90
$855.000
675
$1.51
$1,019.250
900 +
$1.48
$1,332.000
Please Note: Item may be subject to tariff fee if shipping within the United States