BPA05SK
Littelfuse/C&KSwitch DIP OFF ON SPST 5 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
BPA05SK
RoHS:
No
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
2.1 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
39
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$3.59
$71.800
25
$2.65
$66.250
50
+
$1.83
$91.500
Product Guides