help desk software
DATA SHEET

BPA08B

Littelfuse/C&K

Side Actuated DIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
BPA08B
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
2.1 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The C&K COMPONENTS BPA08B is a side actuated DIP (Dual Inline Package) switch designed for use in various electronic applications. With its compact size and user-friendly side actuation feature, this switch allows for easy control and adjustment of circuit connections. The BPA08B guarantees reliable performance with its high-quality construction and durable materials. Whether used in professional or personal projects, this switch offers convenience and versatility for a wide range of applications.
Search Keywords:
BPA08B
IN STOCK: 2,422
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.03
$40.600
100
$1.74
$174.000
260
$1.68
$436.800
500
$1.63
$815.000
1,000
$1.60
$1,600.000
2,500
$1.58
$3,950.000
5,000
$1.55
$7,750.000
7,500 +
$1.53
$11,475.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models