help desk software

BPA08RK

Littelfuse/C-K

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
BPA08RK
RoHS:
No
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
2.1 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
BPA08RK
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 2,248
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$24.53
$122.650
25
$24.28
$607.000
50
$24.04
$1,202.000
100
$23.80
$2,380.000
250
$23.56
$5,890.000
500
$23.33
$11,665.000
1,000 +
$23.09
$23,090.000
DOWNLOADS