help desk software
DATA SHEET

BPA08SB

Littelfuse/C&K

Side Actuated DIP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
BPA08SB
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
2.1 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The C&K COMPONENTS part BPA08SB is a versatile side actuated DIP switch that offers efficient control and easy customization for electronic devices. This compact switch features a side actuation mechanism, allowing it to be easily activated from the side using minimal effort. Ideal for use in a variety of applications, including telecommunications, industrial automation, and consumer electronics, the BPA08SB DIP switch provides reliable performance and excellent durability. Its compact size and convenient side actuation offer flexibility in space-constrained designs, making it an excellent choice for PCB (Printed Circuit Board) applications.With its high-quality construction and precision engineering, this DIP switch ensures long-lasting functionality and dependable operation even in demanding environments. The BPA08SB also features reliable contact materials, ensuring excellent electrical conductivity and reducing the risk of contact resistance or signal loss.Designed for ease of use and efficient customization, the BPA08SB DIP switch offers different configurations and various mounting options to accommodate diverse requirements. Its simple but effective side actuation mechanism adds convenience and accessibility, allowing users to effortlessly toggle between different switch settings.Whether you need to select different encoding options, enable/disable specific features, or adjust system settings, the C&K COMPONENTS part BPA08SB is the perfect choice for any application that requires a reliable and user-friendly side actuated DIP switch.
Search Keywords:
BPA08SB
IN STOCK: 2,985
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.40
$48.000
100
$2.02
$202.000
260
$1.92
$499.200
500
$1.88
$940.000
1,000
$1.84
$1,840.000
2,500
$1.82
$4,550.000
5,000
$1.79
$8,950.000
7,500 +
$1.76
$13,200.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models