BTNK0290
Littelfuse/C&KSwitch Access Tactile Switch Round Button Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
BTNK0290
Alias/AKA:
Y330080900P
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Round Button
Switch Type:
Tactile Switch
Color:
Black
The C&K COMPONENTS part BTNK0290 is a tactile switch featuring a round button design, specifically designed for automotive applications. This durable and reliable switch provides easy access and user-friendly operation. Available in bulk quantities, the BTNK0290 switch is perfect for manufacturers and automotive professionals seeking a high-quality tactile switch for their products.
Search Keywords:
BTNK0290
IN STOCK:
10,793
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5302
$26.510
500
$0.4054
$202.700
1,000
$0.3206
$320.600
3,000
$0.3132
$939.600
5,000
$0.3101
$1,550.500
8,000
$0.3070
$2,456.000
15,000
$0.3039
$4,558.500
25,000
+
$0.3009
$7,522.500
Product Guides
CUSTOMERS
ALSO BOUGHT
KSA0M911LFTR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 3N Thru-Hole Au...
NHD-C12864WC-FSW-FBW-3V3-M
Chip on Glass- Graphic - 128 x 64 Pixels - 3.3V - Serial/Parallel - Controller:ST7565R - ...
KSA0M411LFTR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Bracket Moun...