help desk software
DATA SHEET

CA04J167207Q

Littelfuse/C&K

Illuminated Power Rocker Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
CA04J167207Q
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
186.42 A
Actuator Style:
Rocker
Actuator Color:
Green Translucent
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Illuminated Power Rocker Switch
Search Keywords:
CA04J167207Q
  This product is discontinued, but still in stock
IN STOCK: 607
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.04
$27.120
25
$5.50
$137.500
100
$5.23
$523.000
500
$4.97
$2,485.000
2,500
$4.39
$10,975.000
10,000
$4.16
$41,600.000
50,000 +
$3.97
$198,500.000
Tools/3D Models