Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
CD10RM0SB
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
60
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
The CD10RM0SB is an 8 mm DIP Coded Rotary DIP switch from C&K COMPONENTS. This switch allows for easy coding and selection between different settings with its rotary design. It is a versatile and reliable solution for a variety of applications where precise and discrete switching is required.
Search Keywords:
CD10RM0SB
IN STOCK:
3,883
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$8.88
$44.400
25
$6.98
$174.500
60
$6.70
$402.000
120
$6.46
$775.200
300
$6.36
$1,908.000
540
$6.27
$3,385.800
1,020
+
$6.15
$6,273.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
TSW-103-07-L-D
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag
881545-2
SHUNT LP W/HANDLE 2 POS 30AU
1612618-4
Memory Socket - SODIMM Socket - 200 Contacts - Copper Alloy - Gold Plated Contacts.
PESW-A-9Y
Labels Warning Label Vinyl Black/Yellow
1729021
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...