CD16RM0SKR
Littelfuse/C&KSwitch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
CD16RM0SKR
RoHS:
No
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD T/R
Search Keywords:
CD16RM0SKR
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides