help desk software
DATA SHEET

CG102J12S205PQF

Littelfuse/C&K

Single Pole Power Rocker Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
CG102J12S205PQF
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Single Pole Power Rocker Switch
Search Keywords:
CG102J12S205PQF
IN STOCK: 862
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.608
$130.400
100
$2.279
$227.900
250
$2.085
$521.250
500
$2.020
$1,010.000
1,000
$1.958
$1,958.000
2,500
$1.938
$4,845.000
5,000
$1.918
$9,590.000
7,500 +
$1.899
$14,242.500
Tools/3D Models