Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
CM102J12S205QA
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Single Pole Power Rocker Switch
Search Keywords:
CM102J12S205QA
IN STOCK:
1,365
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$1.67
$83.500
250
$1.50
$375.000
500
$1.49
$745.000
1,000
+
$1.42
$1,420.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS