Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
CM107J12S205QA
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CM107J12S205QA is a high-quality single pole power rocker switch from C&K COMPONENTS. Designed for a wide range of applications, this switch is perfect for controlling power on/off functions. With its robust construction and reliable performance, the CM107J12S205QA delivers superior durability and longevity. The compact and ergonomic design of this switch makes it easy to install and operate, making it an ideal choice for various industrial and commercial settings. Trust C&K COMPONENTS to provide you with a reliable and efficient solution for your power control needs.
Search Keywords:
CM107J12S205QA
IN STOCK:
50
Ships today, if you order in
On Order:
1,000
can ship 12/26/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$3.786
$189.300
100
$3.588
$358.800
250
$3.181
$795.250
500
$3.034
$1,517.000
1,000
$3.004
$3,004.000
2,500
$2.974
$7,435.000
5,000
$2.944
$14,720.000
7,500
+
$2.915
$21,862.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
AZ2800-2C-24A
40AMP Power Relay 24VAC coil SPDT
AZ826-2C-12DME
Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT
3590S-2-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...