CRD10RM0SK
Littelfuse/C-KSwitch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
CRD10RM0SK
RoHS:
No
HTS:
8536509020
COO:
KR
ECCN:
EAR99
Package Type:
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycles 2.54mm SMD Tube
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
180
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.053
$60.530
25
$4.795
$119.875
50
$4.189
$209.450
100
+
$3.832
$383.200
DOWNLOADS