help desk software
DATA SHEET

CRD16CL1CK

Littelfuse/C&K

Switch DIP SP16T 16 Spindle 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
CRD16CL1CK
RoHS:
Yes
HTS:
8536509020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Orientation:
Straight
Actuator Style:
Spindle
Actuator Length:
7.3 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP SP16T 16 Spindle 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
CRD16CL1CK
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.64
$26.400
100
$2.17
$217.000
250
$2.08
$520.000
500
$2.02
$1,010.000
1,000
$1.92
$1,920.000
2,500
$1.87
$4,675.000
5,000
$1.84
$9,200.000
7,500 +
$1.81
$13,575.000
Tools/3D Models
Product Guides