help desk software
DATA SHEET

CRD16CM0SB

Littelfuse/C&K

10 mm DIP Coded Rotary DIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
CRD16CM0SB
RoHS:
Yes
HTS:
8536509020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
10 mm DIP Coded Rotary DIP
Search Keywords:
CRD16CM0SB
IN STOCK: 489
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.07
$35.350
45
$6.01
$270.450
90
$5.95
$535.500
135
$5.51
$743.850
270
$5.45
$1,471.500
540
$5.40
$2,916.000
1,035
$5.35
$5,537.250
2,520 +
$5.29
$13,330.800
Tools/3D Models