help desk software
DATA SHEET

CRD16RM0AB

Littelfuse/C&K

10 mm DIP Coded Rotary DIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
CRD16RM0AB
RoHS:
Yes
HTS:
8536509020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Body Orientation:
Right Angle
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
10 mm DIP Coded Rotary DIP
Search Keywords:
CRD16RM0AB
IN STOCK: 1,025
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.64
$68.200
25
$13.43
$335.750
50
$13.23
$661.500
113
$13.03
$1,472.390
225
$8.06
$1,813.500
338
$6.36
$2,149.680
450 +
$6.24
$2,808.000
Tools/3D Models