Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
CRD16RM0CB
RoHS:
Yes
HTS:
8536509020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
10 mm DIP Coded Rotary DIP
Search Keywords:
CRD16RM0CB
IN STOCK:
4,691
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$8.959
$44.795
45
$6.618
$297.810
90
$6.302
$567.180
135
$6.059
$817.965
270
$5.668
$1,530.360
540
$5.502
$2,971.080
1,035
$5.015
$5,190.525
2,520
+
$4.917
$12,390.840
Product Guides
CUSTOMERS
ALSO BOUGHT
192922-1220
Circular Connector - 19 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
142-0711-201
SMA Jack Assembly, Straight, PCB Surface Mount
S761K
Power Connector - Plug - Female - 2.00mm ID (0.079") - 5.50mm OD (0.217") - 5 A - Thread L...
4FSH922
Mec Switch 10G Rohs Compliant: Yes |Apem 4FSH922