CRE10ROTP0C
Littelfuse/C-KSwitch DIP N.O./N.C. SP10T 10 Protrusion Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
CRE10ROTP0C
RoHS:
Yes
HTS:
8536509020
COO:
KR
ECCN:
EAR99
Package Type:
Body Orientation:
Straight13440
Actuator Style:
Protrusion Slot Screwdriver13439
Actuator Length:
N/A
Number of Positions:
1013458
Pole Throw Configuration:
SP10T13461
Mounting:
Through Hole13457
Terminal Type:
PC Pins13472
Contact Rating @ Voltage:
0.15@42VDC A
Contact Plating:
Gold/Nickel13443
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP10T 10 Protrusion Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
CRE10ROTP0C
IN STOCK:
300
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$3.65
$182.500
100
$3.19
$319.000
250
$2.91
$727.500
500
$2.82
$1,410.000
1,000
$2.74
$2,740.000
2,500
$2.72
$6,800.000
5,000
$2.71
$13,550.000
7,500
+
$2.70
$20,250.000
DOWNLOADS