help desk software
DATA SHEET

D501J12S2AQA

Littelfuse/C&K

Miniature Snap-in Power Rocker Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
D501J12S2AQA
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Bag
Mounting:
Panel Mount/Bracket Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
10@125VAC@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Miniature Snap-in Power Rocker Switch
Search Keywords:
D501J12S2AQA
IN STOCK: 323
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.35
$36.750
80
$4.81
$384.800
160
$4.57
$731.200
320
$4.39
$1,404.800
560
$4.34
$2,430.400
1,040
$4.30
$4,472.000
2,560
$4.26
$10,905.600
5,040 +
$4.22
$21,268.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models