Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
D60102
RoHS:
Yes
HTS:
8536509031
COO:
FR
Supplier Standard Pack
1
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
N/A
Dimension:
12 x 11.4 x 11.5 mm
Actuator Style:
Square Button
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued
Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box
Search Keywords:
D60102
This product is not in stock and cannot be back-ordered
Product Guides