help desk software
DATA SHEET

D6C00

Littelfuse/C&K

Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
D6C00
RoHS:
No
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
N/A
Dimension:
12 x 11.4 x 11.5 mm
Actuator Style:
Square Button
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued & Replaced
Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 10
Can Ship immediately
You may purchase in-stock quantity up to 10
Minimum Order:
30
Available in less than min:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.970
$2.970
30
$2.700
$81.000
50
$2.410
$120.500
100
$1.280
$128.000
250
$0.464
$116.000
500
$0.425
$212.500
1,000 +
$0.392
$392.000
Tools/3D Models
Product Guides