help desk software
DATA SHEET

D6C00F1LFS

Littelfuse/C&K

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
D6C00F1LFS
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Pole Throw Configuration:
SPST13608
Body Orientation:
Straight13581
Maximum Current Rating:
0.1 A
Mounting:
Through Hole13603
Switch Configuration:
N.O.13613
Terminal Type:
PC Pins13615
Total Travel:
N/A
Dimension:
11.4mm x 12mm x 11.313610mm
Actuator Style:
Square Button13580
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Search Keywords:
D6C00F1LFS
IN STOCK: 10,234
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.223
$30.575
250
$0.811
$202.750
500
$0.772
$386.000
1,000
$0.764
$764.000
2,500
$0.757
$1,892.500
5,000
$0.749
$3,745.000
7,500
$0.742
$5,565.000
10,000 +
$0.734
$7,340.000
Tools/3D Models
Product Guides