Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
D6C10F2LFS
Alias/AKA:
Y41A00429FPLFS
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Package Type:
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
N/A
Dimension:
11.4mm x 12mm x 11.3 mm
Actuator Style:
Square Button
Operating Force:
2.5 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
Search Keywords:
D6C10F2LFS
IN STOCK:
2,449
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$1.009
$25.225
250
$0.904
$226.000
500
$0.895
$447.500
1,000
$0.889
$889.000
2,500
$0.885
$2,212.500
5,000
$0.881
$4,405.000
7,500
$0.876
$6,570.000
10,000
+
$0.872
$8,720.000
DOWNLOADS