Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
D6C90
RoHS:
No
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
N/A
Dimension:
12 x 11.4 x 11.5 mm
Actuator Style:
Square Button
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued & Replaced
Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
190
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$3.170
$63.400
25
$2.860
$71.500
50
$2.100
$105.000
100
$1.440
$144.000
250
$0.605
$151.250
500
$0.567
$283.500
1,000
$0.540
$540.000
2,500
+
$0.512
$1,280.000
Product Guides