help desk software
DATA SHEET

D6C90LFS

Littelfuse/C&K

Switch Key N.O. SPST 0.1A 32VDC 6VA 1.3N PC Pins Thru-Hole Automotive Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
D6C90LFS
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.1 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
N/A
Dimension:
12 x 11.4 x 11.5 mm
Actuator Style:
Square Button
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
Life Cycle:
Discontinued & Replaced
Switch Key N.O. SPST 0.1A 32VDC 6VA 1.3N PC Pins Thru-Hole Automotive Bulk
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
D6C90F1LFS
D6C90F1LFS
VIEW PRODUCT
Tools/3D Models
Product Guides