Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
D6L90F1LFS
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Pole Throw Configuration:
SPST13608
Body Orientation:
Straight13581
Maximum Current Rating:
0.1 A
Mounting:
Through Hole13603
Switch Configuration:
N.O.13613
Terminal Type:
PC Pins13615
Total Travel:
N/A
Dimension:
11.4mm x 12mm x 12.813610mm
Actuator Style:
Plunger13580
Operating Force:
1.3 N
Illumination Type:
N/R
Illumination Color:
N/R
The C&K COMPONENTS part D6L90F1LFS is a high-quality SPST Momentary Key Switch, designed for applications requiring precise and reliable momentary switching. This compact and durable switch offers a single-pole single-throw (SPST) configuration, making it ideal for use in various electronic devices and control panels. With a momentary action feature, this key switch ensures quick and responsive operation with a simple push of the key. The D6L90F1LFS Key Switch from C&K COMPONENTS is built to withstand heavy-duty usage, providing excellent tactile feedback and a long lifespan. Perfect for industrial, automotive, and consumer electronics applications, this key switch guarantees exceptional performance and durability.
Search Keywords:
D6L90F1LFS
IN STOCK:
8,540
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$1.111
$27.775
250
$0.914
$228.500
500
$0.876
$438.000
1,000
$0.841
$841.000
2,500
$0.809
$2,022.500
5,000
$0.789
$3,945.000
7,500
$0.777
$5,827.500
10,000
+
$0.766
$7,660.000
Product Guides