Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
D6R30F2LFS
Alias/AKA:
Y41A00522FPLFS
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Pole Throw Configuration:
SPST13608
Body Orientation:
Straight13581
Maximum Current Rating:
0.1 A
Mounting:
Through Hole13603
Switch Configuration:
N.O.13613
Terminal Type:
PC Pins13615
Total Travel:
N/A
Dimension:
11.4mm x 12mm x 14.313610mm
Actuator Style:
Round Button13580
Operating Force:
2.5 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
Search Keywords:
D6R30F2LFS
IN STOCK:
534
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$2.300
$57.500
250
$2.260
$565.000
500
$2.230
$1,115.000
1,250
$2.200
$2,750.000
2,500
$1.160
$2,900.000
3,750
$0.818
$3,067.500
5,000
+
$0.802
$4,010.000
Product Guides