D6R90F2LFS
Littelfuse/C&KSwitch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
D6R90F2LFS
Alias/AKA:
Y41A00521FPLFS
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Pole Throw Configuration:
SPST13608
Body Orientation:
Straight13581
Maximum Current Rating:
0.1 A
Mounting:
Through Hole13603
Switch Configuration:
N.O.13613
Terminal Type:
PC Pins13615
Total Travel:
N/A
Dimension:
11.4mm x 12mm x 14.313610mm
Actuator Style:
Round Button13580
Operating Force:
2.5 N
Illumination Type:
N/R
Illumination Color:
N/R
The C&K COMPONENTS part D6R90F2LFS is a high-quality switch key designed for a wide range of applications. It features a normally open single-pole single-throw configuration, making it suitable for controlling circuitry with a maximum current rating of 0.1A and voltage rating of 32VDC. With a power rating of 3VA, this switch key delivers reliable performance and durability. It is built with PC pins for easy and secure installation, utilizing a through-hole mounting method. The switch key is housed in a practical box design, ensuring protection and longevity.Whether used in industrial or commercial settings, the D6R90F2LFS switch key from C&K COMPONENTS guarantees smooth operation and seamless integration into your electronic systems.
Search Keywords:
D6R90F2LFS
IN STOCK:
11,551
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$1.135
$28.375
250
$0.763
$190.750
500
$0.735
$367.500
1,000
$0.722
$722.000
2,500
$0.711
$1,777.500
5,000
$0.701
$3,505.000
7,500
$0.690
$5,175.000
10,000
+
$0.680
$6,800.000
Product Guides