help desk software
DATA SHEET

DDS002

Littelfuse/C&K

Micro Mini Thru-hole Detect Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
DDS002
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
350
Package Type:
Pole Throw Configuration:
SPST
Actuator Style:
Plunger
Total Travel:
3 mm
Operating Force:
<0.39 N
Maximum Current Rating:
0.1@30VDC A
Mounting:
Through Hole
Terminal Type:
PC Pins
Electrical Life:
50000 Cycles
Operating Temperature:
-20 to 70 °C
Body Orientation:
Right Angle
Micro Mini Thru-hole Detect Switch
Search Keywords:
DDS002
IN STOCK: 0
MOQ for out of Stock Qty:
350
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
350
$1.146
$401.100
700
$0.860
$602.000
1,050
$0.802
$842.100
1,400 +
$0.786
$1,100.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models