help desk software
DATA SHEET

DF62J12S2APQA

Littelfuse/C&K

Power Rocker Switch

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
DF62J12S2APQA
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Tube
Mounting:
Through Hole
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Power Rocker Switch
Search Keywords:
DF62J12S2APQA
IN STOCK: 574
Ships today, if you order in
Minimum Order:
16
Multiple:
16
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
16
$6.49
$103.840
32
$6.36
$203.520
64
$6.18
$395.520
112
$6.02
$674.240
256
$5.90
$1,510.400
512
$5.79
$2,964.480
1,008
$5.68
$5,725.440
2,512 +
$5.62
$14,117.440
Tools/3D Models