Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
DM24J72S205Q6
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
3@125VAC A
Actuator Style:
Curved Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
Green,LED
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
The C&K COMPONENTS DM24J72S205Q6 is a miniaturized 2 pole power rocker switch that offers reliable and efficient performance. With its compact design, it is perfect for applications where space is limited while still providing the functionality of a standard power switch. This switch is easy to install and features a rocker mechanism for simple on/off operation. Whether used in household appliances, electronic devices, or industrial equipment, the DM24J72S205Q6 is a dependable choice for controlling power with precision.
Search Keywords:
DM24J72S205Q6
IN STOCK:
1,980
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.80
$49.000
25
$7.66
$191.500
50
$7.58
$379.000
100
$7.22
$722.000
300
$6.48
$1,944.000
500
$6.41
$3,205.000
1,000
$6.35
$6,350.000
2,500
+
$6.29
$15,725.000
Product Guides