Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
DM54J72S205Q6
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Curved Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
Green,LED
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
The DM54J72S205Q6 is a miniature 2 pole power rocker switch designed to provide reliable and convenient power control in various electronic devices. With its compact size, this switch is ideal for applications where space is limited. It features a sturdy construction and easy-to-use rocker mechanism for effortless on and off operation. Whether you're building a new electronic device or upgrading an existing one, the DM54J72S205Q6 is a reliable and durable choice for all your power control needs.
Search Keywords:
DM54J72S205Q6
IN STOCK:
3,140
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.53
$32.650
25
$5.76
$144.000
50
$5.48
$274.000
100
$5.40
$540.000
300
$5.32
$1,596.000
500
$5.24
$2,620.000
1,000
$5.16
$5,160.000
2,500
+
$5.08
$12,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3540S-1-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
7203L2YZBE
Miniature Toggle Switch - DP (On-Off-On) - 0.4VA@20V - .550" Actuator - Solder Lug - 1/4-...
108-1721-101
B-044-24-N-LF
B-044-24-N-LF
3240094
Ring cable lug - non-insulated - 16 mm² - M5