Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
DM61J12S205PQ
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
10@125VAC@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The C&K COMPONENTS part DM61J12S205PQ is a compact and reliable Miniature 2 Pole Power Rocker Switch. It is designed to provide reliable and efficient power control for various electronic devices. With its durable construction and a rating of 12A at 125VAC, this switch is suitable for a wide range of applications. The Miniature 2 Pole Power Rocker Switch features a sleek design and a convenient, easy-to-use rocker mechanism, making it ideal for use in tight spaces. Whether you need to power on/off small appliances, electronics, or other devices, this switch offers a dependable and space-saving solution.
Search Keywords:
DM61J12S205PQ
IN STOCK:
1,982
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.25
$66.250
25
$8.78
$219.500
50
$7.93
$396.500
100
$7.34
$734.000
300
$7.01
$2,103.000
500
$6.82
$3,410.000
1,000
$6.66
$6,660.000
2,500
+
$6.59
$16,475.000