Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
DM61J12S205Q
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
10@125VAC@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The DM61J12S205Q is a high-quality, miniature 2 pole power rocker switch designed for various applications. This compact switch offers a convenient and reliable solution for controlling power flow in electronic devices. With its durable construction and precise functionality, it ensures optimal performance and longevity. Featuring a sleek design, this rocker switch allows for easy operation and seamless integration into any project. Whether you're working on a DIY project or a professional application, the DM61J12S205Q is an ideal choice for efficiently managing power supply.
Search Keywords:
DM61J12S205Q
IN STOCK:
371
Ships today, if you order in
On Order:
500
can ship 1/27/25
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$8.34
$41.700
25
$6.83
$170.750
50
$6.12
$306.000
100
$5.95
$595.000
300
$5.86
$1,758.000
500
$5.77
$2,885.000
1,000
$5.68
$5,680.000
2,500
+
$5.60
$14,000.000
Product Guides