Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
DM62J12S205PQ
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The C&K COMPONENTS part DM62J12S205PQ is a miniature 2 pole power rocker switch that is perfect for a variety of applications. With its compact size, this switch is ideal for use in tight spaces where conventional switches may be too large. The DM62J12S205PQ features a sleek design and smooth operation, making it easy to toggle on and off with precision. This switch is built to last, with a durable construction that ensures reliable performance over time. Whether you need to control power in a small electronic device or larger machinery, the DM62J12S205PQ is the perfect choice.
Search Keywords:
DM62J12S205PQ
IN STOCK:
1,001
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.71
$43.550
25
$7.79
$194.750
50
$7.24
$362.000
100
$6.71
$671.000
300
$6.55
$1,965.000
500
$6.04
$3,020.000
1,000
$5.83
$5,830.000
2,500
+
$5.75
$14,375.000
Product Guides