help desk software

DS080CPA

Littelfuse/C-K

Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
DS080CPA
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
N/A
Operating Force:
0.29 N
Maximum Current Rating:
0.1@30VDC A
Mounting:
Through Hole
Terminal Type:
PC Pins
Electrical Life:
20000 Cycles
Operating Temperature:
-20 to 70 °C
Body Orientation:
Straight
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole Bulk
Search Keywords:
DS080CPA
IN STOCK: 18,734
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.080
$27.000
250
$0.797
$199.250
500
$0.721
$360.500
1,000
$0.696
$696.000
3,000
$0.692
$2,076.000
5,000
$0.625
$3,125.000
8,000
$0.621
$4,968.000
15,000 +
$0.618
$9,270.000
DOWNLOADS