help desk software
DATA SHEET

DS1D6CQ2

Littelfuse/C&K

Interlock Pushbutton Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
DS1D6CQ2
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
10@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-40 to 85 °C
IP Rating:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Interlock Pushbutton Switch
Search Keywords:
DS1D6CQ2
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.46
$123.000
100
$2.39
$239.000
250
$2.28
$570.000
500
$2.18
$1,090.000
1,000
$2.09
$2,090.000
2,500
$2.04
$5,100.000
5,000
$1.98
$9,900.000
7,500 +
$1.95
$14,625.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models