help desk software

DS1F5BQ3

Littelfuse/C-K

Interlock Pushbutton Switch

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
DS1F5BQ3
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Type:
Door Interlock
Actuator Style:
Long Button
Pole Throw Configuration:
SPDT
Maximum Current Rating:
0.1@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-40 to 85 °C
IP Rating:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Interlock Pushbutton Switch
Search Keywords:
DS1F5BQ3
IN STOCK: 93
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.90
$147.500
250
$5.81
$1,452.500
500
$5.72
$2,860.000
1,250
$5.63
$7,037.500
2,500
$2.97
$7,425.000
3,750
$2.04
$7,650.000
5,000 +
$2.00
$10,000.000