help desk software
DATA SHEET

DS1F5CQ2

Littelfuse/C&K

Interlock Pushbutton Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
DS1F5CQ2
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
SPDT
Maximum Current Rating:
0.1@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-40 to 85 °C
IP Rating:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Interlock Pushbutton Switch
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$10.32
$258.000
50
$7.74
$387.000
75
$7.23
$542.250
100 +
$7.08
$708.000
Tools/3D Models