help desk software

DS2D6CQ3

Littelfuse/C-K

Interlock Pushbutton Switch

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
DS2D6CQ3
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Type:
Door Interlock
Actuator Style:
Plunger
Pole Throw Configuration:
DPDT
Maximum Current Rating:
10@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-40 to 85 °C
IP Rating:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Interlock Pushbutton Switch
Search Keywords:
DS2D6CQ3
IN STOCK: 2,511
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.10
$75.500
25
$12.27
$306.750
50
$12.21
$610.500
100
$12.01
$1,201.000
250
$10.86
$2,715.000
500
$7.91
$3,955.000
1,000 +
$7.78
$7,780.000
Please Note: Item may be subject to tariff fee if shipping within the United States