help desk software
DATA SHEET

DS2F5BQ1

Littelfuse/C&K

Interlock Pushbutton Switch

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
DS2F5BQ1
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Type:
Door Interlock
Actuator Style:
Long Button
Pole Throw Configuration:
DPDT
Maximum Current Rating:
0.1@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-40 to 85 °C
IP Rating:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Interlock Pushbutton Switch
Search Keywords:
DS2F5BQ1
IN STOCK: 2,097
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.25
$31.250
250
$3.81
$952.500
500
$3.66
$1,830.000
1,250
$3.60
$4,500.000
2,500
$3.55
$8,875.000
3,750
$3.50
$13,125.000
5,000 +
$3.45
$17,250.000
Tools/3D Models