help desk software
DATA SHEET

E101MD1V3BE

Littelfuse/C&K

Sealed Miniature Toggle Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
E101MD1V3BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 8.13 x 25.65 mm
Operating Temperature:
-30 to 85 °C
Sealed Miniature Toggle Switch
Search Keywords:
E101MD1V3BE
IN STOCK: 749
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.76
$83.800
40
$10.12
$404.800
80
$9.85
$788.000
120
$9.25
$1,110.000
280
$8.28
$2,318.400
520
$7.81
$4,061.200
1,000 +
$7.33
$7,330.000
Tools/3D Models