help desk software
DATA SHEET

E103SD1V3BE

Littelfuse/C&K

Sealed Miniature Toggle Switch .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
E103SD1V3BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 8.13 x 30.73 mm
Operating Temperature:
-30 to 85 °C
The C&K Components Sealed Miniature Toggle Switch (part E103SD1V3BE) is a highly reliable and durable switch designed for various applications. With its compact size and sealed construction, this toggle switch is protected against dust, moisture, and other environmental contaminants, ensuring its performance in challenging conditions. The switch is equipped with a sturdy toggle lever that provides easy and precise On/Off operations. Engineered with superior materials and advanced technology, the C&K Components Sealed Miniature Toggle Switch offers long-lasting performance and exceptional electrical conductivity. It is a versatile solution for industrial, automotive, and other demanding applications where reliability and environmental resistance are crucial.
Search Keywords:
E103SD1V3BE
IN STOCK: 747
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.27
$91.350
10
$15.45
$154.500
20
$13.39
$267.800
40
$11.61
$464.400
60
$11.37
$682.200
80 +
$10.15
$812.000
Tools/3D Models