Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
E105J11ZQE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
7.5@125VAC 28VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords:
E105J11ZQE22
IN STOCK:
85
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.62
$78.100
25
$12.61
$315.250
50
$12.22
$611.000
100
$11.85
$1,185.000
200
$11.67
$2,334.000
300
$11.49
$3,447.000
400
+
$11.32
$4,528.000
Product Guides
CUSTOMERS
ALSO BOUGHT
62A18-02-P
Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill...
AOLFW29902D-R-24V
22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLFW29902D-R-24V
782XBXC-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay
JS-7
MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 14,7...
1762615
PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross sec...