Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
E105J1AQE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
7.5@125VAC 28VDC A
Actuator Style:
Long Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords:
E105J1AQE2
IN STOCK:
9
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.00
$70.000
10
$13.79
$137.900
20
$13.59
$271.800
40
$10.19
$407.600
60
$9.51
$570.600
80
+
$9.32
$745.600
Product Guides
CUSTOMERS
ALSO BOUGHT
2100HT-821-V-RC
Inductor High Current Toroid 820uH/512uH 15% 1KHz 1.7A 0.39Ohm DCR RDL
162-0932
359 Series Lens Cap Stovepipe Non-Diffused Green
RS-50-24
AC/DC Power Supply - 1 Output - 24V@2.2A - 52.8W
NJM3403AD
OP Amp Quad GP ±18V/36V 14-Pin PDIP
082-504
RF Connector UG-568/U C-Type Straight Solder Jack Panel Mount 50 Ohm